| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112563 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112563 |
112563
| Heilind Number: | AMR112563 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112563 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Crimp Plug, designed for optimal performance with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector features a durable brass construction with a nickel finish, ensuring reliable conductivity even in harsh environments. With a straight orientation and bayonet coupling, installation is straightforward and secure. Operating smoothly in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. RoHS compliant, this connector is a dependable choice for professional RF installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 112533 | RF Connector BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 122393 | RF Connector TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm | ![]() |
| Amphenol RF 122408 | RF Connector TNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 172102H243 | RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm | ![]() |
| Amphenol RF 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


