242113

Heilind Number:AMR242113
Manufacturer:Amphenol RF
Manufacturer Number:242113
ECAD Model:
3D Model

Description:

N-Type Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242113
Orientation:Straight
Adapter Type:N-Type to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242113
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):85 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-40 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Phosphor Bronze

Detailed Description

Easily connect N-Type and SMA cables with our Straight N-Type Plug to SMA Jack Adapter. Featuring a durable brass body with a nickel finish, this 50 Ohm impedance adapter ensures reliable signal transfer. With a maximum frequency of 11 GHz, it's suitable for high-speed applications. RoHS compliant for environmental responsibility, it's an essential accessory for RF coaxial setups.