Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT62-005-20141 |
Series: | ATM |
Gender: | Female |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Contact Size: | 20 |
Wire Size: | 18 - 16 AWG |
Contact Design: | Machined |
Current Rating: | 7.5 A |
SKU: | AMEAT62-005-20141 |
AT62-005-20141
Specifications
Detailed Description
Introducing the AT6200520141, a high-performance circular connector contact designed for durability and reliability in demanding environments. Part of the ATM series, this female contact features a copper alloy construction with nickel plating, ensuring excellent conductivity and corrosion resistance. With a contact size of 20 and wire size compatibility ranging from 18 to 16 AWG, it offers versatile connectivity options. The machined contact design guarantees precise mating and secure connections. Certified for RoHS compliance, this contact is environmentally friendly. Suitable for use in various applications, including aerospace, military, and industrial, the AT6200520141 is a vital component in maintaining efficient and robust electrical systems. With a current rating of 7.5 A, it excels in power transmission. Stay connected with confidence with this essential circular connector accessory.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems AT04-08PA-RD01 | 8 PIN RECEPTACLE KEY POSI , WITH REDUCED DIA. SEAL | ![]() |
![]() | Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
![]() | Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
![]() | Amphenol Sine Systems AT06-3S-SR02BLK | 3 PIN PLUG, WITH STRAIN RELIEF | ![]() |
![]() | Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
![]() | Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
![]() | Amphenol Sine Systems AT60-202-20141 | MALE CONTACT, MACHINED SI | ![]() |
![]() | Amphenol Sine Systems AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
![]() | Amphenol Sine Systems AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
![]() | Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
![]() | Amphenol Sine Systems AT62-201-20141 | Female Contact, Machine Size 20, 20-22AWG, Nickle | ![]() |
![]() | Amphenol Sine Systems AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
![]() | Amphenol Sine Systems AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
![]() | Amphenol Sine Systems AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
![]() | Amphenol Sine Systems ATHD06-1-4S | 1P PLUG, 100A/1000V SEALED IP67/69k | ![]() |
![]() | Amphenol Sine Systems ATM06-2S | 2 PIN PLUG | ![]() |