| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-SR02BLK |
| Color: | Black |
| Series: | AT/SR02 |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | AT, SR02 |
| SKU: | AMEAT06-3S-SR02BLK |
AT06-3S-SR02BLK
| Heilind Number: | AMEAT06-3S-SR02BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-3S-SR02BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3 PIN PLUG, WITH STRAIN RELIEF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM06-18-21PN | PLUG,SZ18,21 POS,PIN, CIRC CONN,STD SEAL | ![]() |
| Amphenol Sine Systems AT04-08PA-RD01 | 8 PIN RECEPTACLE KEY POSI , WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems AT06-08SA-RD01 | 8 Pin Plug, Key Pos A | ![]() |
| Amphenol Sine Systems AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
| Amphenol Sine Systems ATM06-2S | 2 PIN PLUG | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |


