| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-1-498-10 |
| Part Aliases: | 062678 |
| SKU: | BRATHT-1-498-10 |
THT-1-498-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |
| Brady 1-353715-5 | DYNAMIC D-3 REC CONT 3L 16-14 | ![]() |
| Brady 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| Brady 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Brady 08-55-0104 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.38 | ![]() |
| Brady 15-04-0292 | Universal Polarizing Key, Black | ![]() |
| Brady 39500-0002 | 3.50mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Brady 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |


