| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39500-0002 |
| Series: | 39500 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395000002 |
| SKU: | MOL39500-0002 |
39500-0002
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, a vital component in the 39500 series. Designed for seamless integration, this 8 A terminal block boasts a single row configuration and accommodates up to two contacts with precision. With a pitch of 3.5 mm, it ensures secure and efficient wiring, supporting a wide range of wire sizes from 24 AWG to 16 AWG. Operating flawlessly within a temperature range of -40°C to 105°C, it guarantees reliable performance in diverse environments. Featuring a Eurostyle Pluggable connector type and horizontal orientation, this component is essential for streamlined electronic setups. Rest assured of its quality, as it is RoHS compliant, meeting stringent environmental standards. Elevate your terminal block assembly with this indispensable component, perfect for various applications in the realm of connectors and terminal blocks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19-09-2128 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 12 Circuits | ![]() |
| Molex 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 33000-0002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34951-0610 | MX150 Backshell for Female Sealed Connector Assembly, 6 Circuit, with Rib | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39500-0007 | 3.50mm Pitch Eurostyle Horizontal Plug, 7 Circuits | ![]() |
| Molex 39500-0009 | 3.50mm Pitch Eurostyle Horizontal Plug, 9 Circuits | ![]() |
| Molex 39500-0010 | 3.50mm Pitch Eurostyle Horizontal Plug, 10 Circuits | ![]() |
| Molex 43045-2200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 22 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


