| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady THT-9-427-10 |
| Part Aliases: | 30112 |
| SKU: | BRATHT-9-427-10 |
THT-9-427-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Brady 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Brady 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| Brady 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Brady 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Brady 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Brady PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Brady PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


