| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2/0-38F-X |
| Overall Length: | 1.73 in, 44 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAX2/0-38F-X |
| Sub Brand: | Pan-Lug |
| Panduit Die Index Number: | P45 |
| Wire Strip Length mm : | 22.2 (mm) |
| Tongue Thickness In : | 0.13 (In.) |
| Burndy Die Index Number: | 13 |
| Wire Strip Length In : | 42,954 (In.) |
| Tongue Thickness mm : | 3.3 (mm) |
LCAX2/0-38F-X
Specifications
Detailed Description
Easily secure 2/0 AWG wires with our one-hole flex lug, featuring a 3/8 stud hole for efficient installation. The 90° angle tongue ensures a secure connection, with an overall length of 1.73 inches for versatile use. With a durable tin-plated copper construction and black color code, these compression lugs are both reliable and visually identifiable. The standard barrel length with inspection window allows for easy visual confirmation of proper installation. RoHS compliant, these lugs are a responsible choice for your electrical connections. Perfect for a variety of applications, from industrial to residential.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX2/0-56F-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |


