| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX3/0-56-X |
| Overall Length: | 2.1 in, 53.3 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | .91 in, 23.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX3/0-56-X |
LCAX3/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for optimal performance. Crafted for 3/0 AWG wires with a 5/16 stud hole, this lug offers secure and efficient connectivity in various applications. With an overall length of 2.1 inches and a sturdy 7.9mm stud hole size, it ensures a perfect fit. The tongue width of 1.06 inches and barrel length of .91 inches, coupled with a standard barrel type with inspection window, guarantee reliability and ease of use. Identified by its vibrant orange color code, this compression lug is a standout choice for professionals. RoHS compliant and constructed with tin-plated copper, it meets high industry standards for safety and performance. Perfect for a range of projects, from residential wiring to industrial applications, our compression lug is a must-have in your toolkit. Upgrade your connections with this essential component today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX2/0-38F-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX2/0-56F-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX4-14-L | One-hole, flex lug, #4 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX6-10-L | Pan-Lug™ LCAX6-10-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX8-10-L | One-hole, flex lug, #8 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX8-38-L | One-hole, flex lug, #8 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX8-56-L | One-hole, flex lug, #8 AWG wire, 5/16 stud hole. | ![]() |
| Panduit TMEH-S10-Q0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25. | ![]() |


