Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19007-0030 |
Color: | Blue |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Flag |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.08 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190070030 BB-2224T |
SKU: | MOL19007-0030 |
19007-0030
Specifications
Detailed Description
Enhance your electrical connections with our Flag InsulKrimp Quick Disconnect terminals. Designed for female connectors on 14-16 AWG wires and 1.3-2 mm² Mylar Tape, these durable brass terminals feature tin plating for optimal conductivity. The blue nylon housing offers insulation and protection, meeting stringent flammability standards. With a 600V rating and operating range of -65 to 105°C, they ensure reliable performance in various environments. The 4.75 x 0.51mm tab size and easy crimp installation make them ideal for quick and secure connections. RoHS compliant and glow-wire capable, these terminals guarantee safety and quality. Packaged on a convenient reel, they are perfect for industrial applications. Upgrade your terminal connections with these high-quality Flag InsulKrimp Quick Disconnects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
![]() | Molex 19002-0007 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
![]() | Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
![]() | Molex 19004-0008 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Mylar Tape | ![]() |
![]() | Molex 19006-0006 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
![]() | Molex 19007-0028 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
![]() | Molex 19025-0001 | Avikrimp Quick Disconnect for 18-22 AWG Wire, Male, 6.35 x 0.81mm Tab | ![]() |
| Molex 19070-0123 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
![]() | Molex 19073-0013 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm | ![]() |
![]() | Molex 19099-0032 | InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue | ![]() |
![]() | Molex 39-01-2200 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |