Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39-00-0096 |
Series: | 5558 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.032 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 3.1 mm |
Part Aliases: | 0039000096 5558GS3L |
SKU: | MOL39-00-0096 |
39-00-0096
Heilind Number: | MOL39-00-0096 |
Manufacturer: | Molex |
Manufacturer Number: | 39-00-0096 |
Tariff Info (HTS): | 8536904000 |
This Line May Be Subject To CHN Tariff/Surcharge at 38.19% | |
Datasheet: | Product Specification |
ECAD Model: |
Description:
Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Male Crimp Terminal. Featuring selective Gold (Au) and Tin (Sn) plating over Nickel (Ni), this terminal ensures optimal conductivity and durability. Designed for 16 AWG wire, it guarantees secure and efficient performance in various applications. With a 9 A amperage rating and 600 V voltage capacity, it meets high-power demands with ease. The brass construction with tin plating offers reliable contact, while the crimp or compression termination method ensures easy installation. RoHS compliant and suitable for 30 mating cycles, this terminal is a dependable solution for your connectivity needs. Individually packaged in a bag, it's convenient for both storage and usage. Trust in the quality and performance of our Mini-Fit Male Crimp Terminal for seamless wire-to-wire connections.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 105300-2300 | Loose Piece - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
![]() | Molex 19417-0024 | MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
![]() | Molex 39-00-0090 | Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG | ![]() |
![]() | Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
![]() | Molex 39-00-0433 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 28-22 AWG, Loose | ![]() |
![]() | Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
![]() | Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
![]() | Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
![]() | Molex 45750-3211 | Cut Strip - Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
![]() | Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
08/12/2022 | 512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change. | Download | |||
02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |