| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19417-0024 |
| Series: | 19417 - MX150L |
| Connector Type: | MX150L |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.905 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.36 - 2.74 mm |
| Part Aliases: | 0194170024 |
| SKU: | MOL19417-0024 |
19417-0024
Specifications
Detailed Description
Easily connect 18-22 AWG wires with our MX150L Male Terminal, designed for efficient power transmission. Featuring a metal strip carrier and a length of 25.40mm, this terminal ensures secure and reliable crimp or compression termination. Crafted with High Performance Alloy (HPA) and plated with tin, it guarantees optimal conductivity. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety for various wire-to-wire applications. Each reel-packaged terminal offers convenience and durability, making it a must-have component in your connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0137 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 31.60mm, Yellow, Tape | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 22-18 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0028 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier, Blue | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 16-14 AWG Wire, Length 25.40mm, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0024 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0038 | MX150L 12 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0009 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, 0.76µm Gold (Au) Selective Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


