Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0114 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690114 BB-137-08 |
SKU: | MOL19069-0114 |
19069-0114
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring Tongue Terminal for 14-16 AWG wire. Designed for optimal performance, this terminal features a closed barrel type with a crimp or compression termination method, ensuring secure and durable connections. Measuring 8 (M4) in stud size, it accommodates wires ranging from 14 to 16 AWG (1.3 - 2 mm²). With tin plating on both the contact and termination areas, it guarantees reliable conductivity. Certified by LR18689 and E32244 for quality assurance, this terminal is also RoHS compliant. Ideal for various applications, it comes in a convenient bag packaging for easy storage and access. Elevate your connectivity solutions with this essential component from our Krimptite series.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
![]() | Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
![]() | Molex 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire | ![]() |
![]() | Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
![]() | Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
![]() | Molex 19418-0022 | MX150L 8 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
![]() | Molex 19419-0007 | MX150L 2 Circuit Plug for 14-16 AWG Wire | ![]() |
![]() | Molex 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
![]() | Molex 34899-4080 | MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 4 Circuit, Black Housing (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Backshell Interface Option 2, Key A | ![]() |
![]() | Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
![]() | Molex 501189-3010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 30 Circuits | ![]() |
![]() | Molex 51146-1000 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 10 Circuits, Natural | ![]() |
![]() | Molex 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
![]() | Molex 64325-1345 | Single Wire Seals for CP 2.80 Terminals, Green | ![]() |
![]() | Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
![]() | Molex 70107-0004 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 5 Circuits, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/21/2021 | 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill. | Download | |||
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |