| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19417-0119 |
| Series: | 19417 - MX150L |
| Accessory Type: | Voiding Key |
| Connector Type: | MX150L |
| Gender: | Dual |
| Number of Contacts: | 1 |
| Component Type: | Voiding Key |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 1 |
| Lock to Mating Part: | No |
| Part Aliases: | 0194170119 |
| SKU: | MOL19417-0119 |
19417-0119
Specifications
Detailed Description
Ensure seamless circuit voiding with the MX150L Circuit Voiding Key, designed for 14 series applications. This essential accessory, featuring a dual gender design and a single contact point, guarantees reliable performance in automotive connector systems. Operating flawlessly within a wide temperature range of -40 to 125 °C, it is a durable solution for voiding requirements. Compliant with RoHS standards, this key is not only efficient but also environmentally friendly. Packaged in a convenient bag, it is easy to store and access whenever needed. Trust in the MX150L Circuit Voiding Key for optimal functionality in your automotive connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19417-0011 | MX150L Male Terminal for 16-14 AWG Wire, Length 25.40mm, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0020 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0021 | MX150L 6 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0023 | MX150L 8 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19419-0008 | MX150L 2 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 33000-1004 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 51143-0105 | CP-6.5 Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |


