Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46113-0243 |
Color: | Black |
Series: | 46113 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.27 mm |
Power and Signal Configuration: | 24 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0461130243 |
SKU: | MOL46113-0243 |
46113-0243
Heilind Number: | MOL46113-0243 |
Manufacturer: | Molex |
Manufacturer Number: | 46113-0243 |
Tariff Info (HTS): | 8536904000 |
This Line May Be Subject To Tariff/Surcharge at 6.94% | |
Datasheet: | Packaging Specifications |
ECAD Model: |
Description:
1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 24 Signal Contact, Select Gold (Au) Plating, with BMI Guides
More >>Specifications
Detailed Description
Enhance your circuitry with our high-performance black EXTreme LPHPower PCB Socket Receptacle, featuring 24 gold-plated contacts for optimal signal conductivity. Designed for through-hole mounting, its durable construction and straight body orientation ensure reliability in demanding environments. With a voltage rating of 250V AC/DC and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. RoHS compliant and UL certified, it meets stringent quality and safety standards. Perfect for board-to-board connections, it offers efficient power and signal transmission with a pitch of 1.27mm. Whether for industrial or consumer electronics, this versatile receptacle is a valuable addition to any project.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
![]() | Molex 46113-0403 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 40 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
![]() | Molex 46437-1210 | TEN60 R/A PLUG ASSY 1-CK ESS-FIT 8M | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/30/2026 | 517076 - Capacity change or tool replacement. A set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
08/15/2021 | 510312 - Capacity change or tool replacement. This is to add capacity for LPH series RA receot 45984, RA plug 45985 at Molex Chengdu China | Download | |||
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
07/02/2020 | 508250 - Equipment Transfer, Production Transfer. Molex will outsource the assembly process, in house assembly equipment will be transferred to new location. | Download | |||
03/06/2014 | GCM 10627204 - Supplier Changes To Raw Material. | Download |