| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46437-1210 |
| Color: | Black |
| Series: | 46437 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Voltage: | 600 VAC / 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 1 p - 0 s |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0464371210 |
| SKU: | MOL46437-1210 |
46437-1210
Specifications
Detailed Description
Introducing the TEN60 Right Angle Plug Assembly, designed for efficient power transmission in high-performance applications. With a rugged construction and black finish, this assembly ensures durability and reliability. Featuring a single contact, it delivers a maximum amperage of 60 A at 600 VAC or 250 VDC. The through-hole termination method and gold plating on the contact mating area guarantee secure and low-resistance connections. Operating within a wide temperature range of -40 to 105 °C, this assembly is suitable for use in various environments. Its compact design, with a tail length of 2.84 mm, allows for easy installation on PCBs. RoHS compliant and UL certified, it meets stringent quality standards for safety and environmental responsibility. Ideal for board-to-board connections, this assembly is a versatile solution for power and signal transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 12-10 AWG Wire, Box, Carton | ![]() |
| Molex 45985-0423 | EXTreme LPHPower Plug, Right-Angle, 16 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board, with Guide Pockes and Press-fit Plastic Pegs | ![]() |
| Molex 46113-0163 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 16 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
| Molex 46113-0243 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 24 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
| Molex 46113-0403 | 1.27mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, 40 Signal Contact, Select Gold (Au) Plating, with BMI Guides | ![]() |
| Molex 501645-4021 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 40 Circuits, Tray, 3.20mm PC Tail Length, Black, with PCB Locator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2026 | 516951 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 11/14/2014 | GCM 10638453 - Manufacturing Process Change. The purpose of this letter is to inform you that a Molex will add EB1 lube on their right angle header power terminals of 46437, 171088, 172045 series. This change is for performance enhencement. We confirmed as no impact to the quality of products shipped after the change. All other aspects of the connectors remain unchanged. Qualification information available from CBU Power Engineering Group. | Download | |||
| 05/28/2014 | GCM 10636992 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we will be adding capacity and improving quality with new automatic terminal stitcher machine for right angle header power terminals, vertical receptacle 3-row and 5-row (HDS) signal terminals, and vertical receptacle power terminals, series # 46437 and 46562. We had verified the impact of the change no impact to the quality of products shipped after the change. | Download | |||


