15-31-1022
4.80mm Pitch Wire-to-Wire Receptacle Housing, 2 Circuits
Part Aliases: 0015311022 5025-02R1
Introducing a versatile power connector for your wiring needs, ideal for both commercial and residential applications. This single-row receptacle features two contacts, ensuring secure and reliable connections. With a pitch of 4.8mm, it is designed for easy installation and compatibility with various wire sizes. Crafted from high-quality materials, this connector guarantees durability and performance in any environment, with an operating temperature range of -40 to 105 °C. Certified for both CSA and UL standards, you can trust in its safety and reliability. RoHS compliant, it meets environmental regulations. Perfect for wire-to-wire connections, this housing is a must-have for any professional electrician or DIY enthusiast. Individually packaged for convenience, it is ready for use in your next project.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15-31-1022 |
Series: | 5025 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 4.8 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.80mm |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015311022 5025-02R1 |
SKU: | MOL15-31-1022 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |