Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | HEYCO Products 1181 |
Color: | Black |
Bushing Material: | Nylon |
Panel Thickness: | 1,0, .040_1 |
Standards Met: | 94V-2 |
SKU: | HEY1181 |
1181
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HEYCO Products 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
![]() | HEYCO Products 1658612-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
![]() | HEYCO Products 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
![]() | HEYCO Products 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
![]() | HEYCO Products 66429-3 | III+ PIN,30-26,15AU/FL,LP | ![]() |
![]() | HEYCO Products 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |
![]() | HEYCO Products 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
![]() | HEYCO Products 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
![]() | HEYCO Products 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
![]() | HEYCO Products 1181-1-1/2"X18YDS | 7010398758 80610878839 | ![]() |
![]() | HEYCO Products 43025-0808 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
![]() | HEYCO Products GEE144F-A-C | Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural. | ![]() |
![]() | HEYCO Products PN10-10RX-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D. | ![]() |