| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GEE144F-A-C |
| Color: | Natural |
| SKU: | PANGEE144F-A-C |
GEE144F-A-C
| Heilind Number: | PANGEE144F-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GEE144F-A-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Slotted grommet edging with adhesive lined, .144" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance the durability and functionality of your cable management setup with our Slotted Grommet Edging. Crafted from high-quality polyethylene, this grommet offers a reliable .144" thickness for secure cable passage. Its adhesive-lined design ensures a firm grip, while the natural color seamlessly blends in with any environment. Rest assured, it complies with RoHS standards, making it an eco-friendly choice. Perfect for a wide range of applications, this grommet is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 2H (25.4mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F2X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 2H (50.8mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit GEE99F-C0 | Slotted grommet edging, .099" thickness, weather resistant polyethylene, black. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAX350-38F-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P2-56R-T | Ring terminal, large wire, 2 AWG, 5/16" stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-10RX-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D. | ![]() |
| Panduit PSCRED-L | Copper parallel splice, red. | ![]() |
| Panduit PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-10LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-8LF-M | Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #8 stud size, bulk package. | ![]() |
| Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |


