2664

Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2664
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:.72 ;18,2
Standards Met:94V-2
SKU: HEY2664

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: