Attribute | Value |
---|---|
Manufacturer: | Northern Technologies |
Manufacturer Part Number: | Northern Technologies N95E230000 |
SKU: | NTCN95E230000 |
N95E230000
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Northern Technologies 1-770988-0 | MINI UMNL SOK 22-18AWG AU | ![]() |
![]() | Northern Technologies 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
![]() | Northern Technologies 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
![]() | Northern Technologies 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
![]() | Northern Technologies 61116-4 | Cut Strip - CMNL PIN 24-18 PTPHBZ | ![]() |
![]() | Northern Technologies 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
![]() | Northern Technologies 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
![]() | Northern Technologies FOA-005M | ADPTR METAL SC-SC DUPLX BRONZE FIBER OPTIC | ![]() |
![]() | Northern Technologies 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
![]() | Northern Technologies 39-01-2241 | Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Northern Technologies TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download |