The M83723/72W14046, a MIL-DTL-83723 compliant Wall Mount Receptacle designed for rugged military applications. Part of the Series III lineup, this connector features a durable aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring reliable performance in harsh environments. With a contact type of Pin and shell size 14, it accommodates 14 to 12 AWG wire sizes. The bayonet locking mechanism and keying position 6 provide secure mating and prevent mismating. Rated for up to 600 VAC, it is ideal for high voltage applications. The insert arrangement 14-4 offers versatility for various connections. Trust in the Conesys M83723 campaign for high-reliability connectivity solutions. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your circular connector system with the M83723/72W14046 for superior performance in demanding situations.