M83723/72W14048
WALL MT RECEPT, PIN, 83723 SIII BAYONET
The M83723/72W14048, a rugged and reliable WALL MT RECEPT designed to meet MIL-DTL-83723 military specifications. Part of the Series III family, this wall mount receptacle features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring long-lasting performance in harsh environments. With a contact type of Pin and wire size compatibility for 14 to 12 AWG, it offers secure connections for high voltage applications up to 600 VAC. The 14-4 insert arrangement and Bayonet locking mechanism provide easy installation and dependable mating. Perfect for use in hi-rel settings, this Conesys M83723 connector guarantees superior quality and performance. Trust in the M8372372W14048 for your critical circular connector needs.
Details
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72W14048 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 14 to 12 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium Over Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-4 |
Keying Position: | 8 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/72W14048 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |