M83723/86R20398

STD PLUG, SOCKET, 83723 SIII THREADED

The STD PLUG, SOCKET, 83723 SIII THREADED, part of the MIL-DTL-83723 compliant Series III connectors. Designed for high reliability applications, this connector features a shell size of 20 with a Straight plug configuration made of durable aluminum with an Electroless Nickel finish. It accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, ensuring versatile connectivity. With a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. The 20-39 insert arrangement and keying position 8 provide secure mating, while the Threaded locking mechanism offers added stability. Trusted for performance in harsh environments, this Conesys M83723 connector is ideal for military, aerospace, and industrial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86R20398
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:8
Locking Mechanism:Threaded
SKU: AERM83723/86R20398

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: