| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1266 |
| SKU: | HEY1266 |
1266
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-770849-4 | 14P SL156 HSG W/LOC RAMP W/TBS | ![]() |
| HEYCO Products 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 2-520856-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| HEYCO Products 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| HEYCO Products 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| HEYCO Products 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| HEYCO Products 39-01-3123 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products BJ770 | The BJ770 is the most commonly used MIL-STD-1553B jack. It is used on Bus Couplers, Bus Controllers, Remote Units and Bus Monitors. It has a 3 lug mechanical interface for connection to the extrnal cable. | ![]() |


