| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34A18SFA |
| SKU: | JAEMX34A18SFA |
MX34A18SFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics AW2P | 2-Way Wedgelock Receptacle | ![]() |
| JAE Electronics 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| JAE Electronics 19193-0179 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JAE Electronics 39-01-2101 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| JAE Electronics LD10IG6-A | One-piece latching surface raceway with pre-applied adhesive backed tape, 6 foot length, International Gray, PVC, Length 6.00 ft. | ![]() |
| JAE Electronics ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| JAE Electronics ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| JAE Electronics ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| JAE Electronics RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2018 | ENG-E17-061 - JAE Wuxi Factory Will Be Relocated. | Download | |||


