| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES1000-NO.3-B8-X-STK |
| Color: | Clear |
| Overall Length: | 1220 - 1245.4 mm, 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .095 in, 2.41 mm |
| Expanded Diameter: | 10.85 mm, .427 in |
| Part Aliases: | 035377P004 |
| SKU: | RYCES1000-NO.3-B8-X-STK |
ES1000-NO.3-B8-X-STK
| Heilind Number: | RYCES1000-NO.3-B8-X-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES1000-NO.3-B8-X-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our ES1000-NO.3-B8-X-STK heat shrink tubing. Made from high-quality Irradiated Modified Polyolefin, this clear tubing offers a durable solution for protecting and organizing wires. With a 4:1 shrink ratio and a shrink temperature of 110°C, it ensures a secure fit, while its operating temperature range of -40 to 130°C guarantees reliable performance in various environments. The tubing's 48-49 inch overall length, along with a .095 inch recovered diameter and .427 inch expanded diameter, accommodates a wide range of applications. RoHS compliant and versatile, it's a must-have for any project requiring abrasion protection and insulation. Upgrade your wire and cable management with this essential product.
Frequently Bought Together
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2024 | PCN-23-192356 - Aligning Drawing revisions. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days upto which part with old labels can be shipped) We thank you for your business and look forward to servicing you through our standard part offerings in the future. | Download | |||
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 02/04/2022 | PCN-22-128545- Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes | Download | |||
| 09/28/2020 | P-20-019225 - Manufacturing location change. we have qualified the local manufacturing of the following Tubing Product Families for manufacturing in Shanghai, China: ES1000, ES CAPS, and FL2500. | Download | |||
| 04/13/2020 | P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 06/06/2019 | P-19-017007 - Manufacturing Location Change. TE Connectivity will be manufacturing ES1000 tubing products in both there Trutnov and Shanghai facilities. | Download | |||
| 06/01/2018 | P-18-015607 - Manufacturing location change. | Download | |||


