OMI44534-2110
3D Model

44534-2110

TL4019-40241

Enhance the safety and security of your facility with the TL4019-40241 Door Interlock Switch. Designed for industrial applications, this switch features a durable plastic housing and IP67 rating, ensuring reliable performance even in harsh environments. With a screw mount and termination method, installation is quick and easy. The contact configuration of 2NC + 1NO + 1NO allows for versatile connectivity options, while the gold contact plating ensures low contact resistance for efficient operation. Rated for 4A at 230V and 24V, this switch is suitable for a wide range of power requirements. Rest assured, the TL4019-40241 is RoHS compliant, meeting international environmental standards. Perfect for use in safety systems, machinery, and control panels, this switch is a crucial component for any industrial setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:44534-2110
Series:TL4019
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Contact Plating:Gold
IP Rating:IP67
Contact Configuration:2NC + 1NO + 1NO
Current Rating:4 A
Voltage Rating:230 V, 24 V
Conduit Thread Size:M20
SKU:OMI44534-2110
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: