CLMAR2/0-14-Q

Tin-plated copper mechanical lug with anti-rotational feature, #14 AWG “ 2/0 AWG.

Enhance your electrical connections with this high-quality mechanical lug, designed for seamless integration from #14 AWG to 2/0 AWG wires. Crafted from durable copper and finished with a protective layer of tin plating, it ensures reliable conductivity and corrosion resistance. The lug features a unique anti-rotational design, guaranteeing secure and stable installations. With an overall height of 0.87 inches and a length of 1.2 inches, it offers compact yet efficient performance. RoHS compliant and ideal for one-hole applications, this lug is a must-have for professional electricians and DIY enthusiasts alike. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLMAR2/0-14-Q
Overall Height:22.1 in, .87 in
Overall Length:1.2 in, 30.6 mm
Material:Copper
Finish:Tin Plated
Product:One-Hole Lugs
Product Type:Mechanical Lug
SKU:PANCLMAR2/0-14-Q
Finish Coating:Tin-Plated
Application:Main equipment ground conductor
Keywords:Screw cable lug for copper conductors, cable lug
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: