| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CWD3LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 11176 mm, 4.4 in |
| Overall Height: | 3.57 in, 90.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 3.57 in, 90.7 mm |
| Width: | 111.76 mm, 4.4 in |
| Product Type: | Corner Wiring Duct |
| SKU: | PANCWD3LG6 |
| Supplier Product: | Wiring Duct |
| Wiring Duct Type: | CDW |
| Measurement System: | Metric |
| Cover Part Number: | C2LG6 |
| Application: | Corner Wiring Duct is Used in the Vertical Corners of Compact to Large Electrical Control Panels (With Both Side and Back Panels) to Route, Conceal, and Protect Electrical Wiring |
| Flammability Rating: | UL94 V-0 |
| Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
| Sub Brand: | PanelMax™ |
CWD3LG6
Specifications
Detailed Description
Introducing the PanelMax™ corner wiring duct, a sleek and efficient solution for organizing cables. Measuring 4.40 inches in width and 3.57 inches in height, with a slot width of .2 inches (5.0mm), this light gray duct is designed for seamless integration into any environment. Made of lead-free PVC, it prioritizes safety and durability. Featuring mounting holes for easy installation, it offers convenience and versatility. Ideal for wire and cable management, this product is RoHS compliant, meeting high standards of environmental responsibility. Streamline your workspace with the Corner Wiring Duct – the perfect blend of functionality and style.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLMAR2/0-14-Q | Tin-plated copper mechanical lug with anti-rotational feature, #14 AWG “ 2/0 AWG. | ![]() |
| Panduit UGB2/0-414-18 | Universal ground bar accepts #14 “ #4 AWG wire in 18 wire ports and up to a 2/0 AWG main equipment grounding conductor with a compression or mechanical connector, 11.64" (295.7mm) length, 0.62" (15.7mm) width, 0.48" (12.2mm) height. | ![]() |


