Attribute | Value |
---|---|
Manufacturer: | Brady |
Manufacturer Part Number: | Brady 91413 |
SKU: | BRA91413 |
91413
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Brady 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
![]() | Brady 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
![]() | Brady 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
![]() | Brady 3-640443-2 | 02P MTA100 CONN ASSY GRN | ![]() |
![]() | Brady 5227726-3 | ISOLATED BNC SOLDER JACK ASSY | ![]() |
![]() | Brady 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
![]() | Brady 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
![]() | Brady 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
![]() | Brady 640550-3 | 03P MTA100 COVER | ![]() |
![]() | Brady 66506-9 | PIN CONTACT, 20 DF | ![]() |
![]() | Brady 16-02-0115 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
![]() | Brady 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
![]() | Brady FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
![]() | Brady G1X1.5WH6 | Panduct® type G wide slot wiring duct, 1 W x 1.5 H, 6' length, PVC, white. | ![]() |
![]() | Brady PV4-14R-T | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, bulk package. | ![]() |
![]() | Brady 553-50024 | ShrinkTrak Labels, 1-Sided, Unslit, .38" (9.52mm), PO-X, White | ![]() |