| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227726-3 |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Number of Positions: | 1 |
| Housing Color: | White |
| Interface: | BNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Front Mount |
| Sealable: | No |
| Wire Termination Style: | Solder |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 5080 µin |
| Detent: | With |
| Dielectric Material: | VALOX |
| Flange and Thread Material: | VALOX |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| EMI and RFI Protection Type: | Isolated Ground |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 4-16211-7399 5227726-3 |
| SKU: | AMP5227726-3 |
5227726-3
| Heilind Number: | AMP5227726-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5227726-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Isolated BNC Solder Jack Assembly, meticulously crafted for optimal performance. This panel-mount jack features gold-plated phosphor bronze contacts, ensuring reliable signal transmission up to 4 GHz. With a bayonet mating type and 50 Ω impedance, it's ideal for high-frequency applications. The durable zinc body in a sleek white housing offers both functionality and style. Operating efficiently in a wide temperature range, from -55 to 85 °C (-67 to 185 °F), this connector is perfect for demanding environments. Whether for professional or personal use, this BNC jack guarantees seamless connections every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 1571983-1 | GDH02S04=DIP SWITCH | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 1761608-3 | IDC LOW PRO HDR 10P VERT SHT L | ![]() |
| TE Connectivity 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| TE Connectivity 207600-1 | METRIMATE,STR REL KIT,6P | ![]() |
| TE Connectivity 3-640443-2 | 02P MTA100 CONN ASSY GRN | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 35776 | TERMINAL,SOLIS R 16-14HD 5/16 | ![]() |
| TE Connectivity 5227754-3 | BNC SOLDER RECEPT JACK | ![]() |
| TE Connectivity 5747840-4 | HD-20 PLUG RA .318 FMS BD-LK 4 | ![]() |
| TE Connectivity 5747842-4 | 25 MSFL PLUG RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | E-20-010333 - Product Improvement. Currently, 5227726-3 are packaged 100pcs into one bag. Then the soldering leg maybe deformed by compressions each other. and we have received customer complaint. In order to avoid deformation, we will update the packing type from bag to tray. | Download | |||
| 10/18/2020 | E-20-009642 - Packaging Improvement / Change. Currently, 5227726-3 are packaged 100pcs into one bag. Then the soldering leg maybe deformed by compressions each other. and we have received customer complaint. In order to avoid deformation, we will update the packing type from bag to tray. | Download | |||
| 07/21/2020 | E-20-009642-C - PCN Retraction E-20-009642. The definition of FFF change is incorrect, we need to modify and clarify. | Download | |||
| 12/22/2017 | P-17-015253 - Document clarification. | Download | |||
| 09/29/2017 | P-17-014800 - Part status change. Due to manufacture location changed (stated in PCN P-17-014381), the color of the polyester PBT dielectric will be changed from white to natural. | Download | |||
| 08/15/2017 | P-17-014381 - Manufacturing Location Change. Change the manufacture location from the internal plant into supplier plant. | Download | |||


