Attribute | Value |
---|---|
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 390MS077M0706-6N |
SKU: | GLE390MS077M0706-6N |
390MS077M0706-6N
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Glenair 803-002-06M7-10PX | MM Connector Bayonet Plug Rear THD | ![]() |
![]() | Glenair 803-002-06M7-10SN | MM Connector Bayonet Plug Rear THD | ![]() |
![]() | Glenair M28840/16AB1P1 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AB1P2 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AC1G2 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/16AG1S2 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
![]() | Glenair M28840/28CB1BAP1 | MIL-DTL-28840/28 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, 90° | ![]() |
![]() | Glenair M28840/28CB1BAS1 | MIL-DTL-28840/28 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, 90° | ![]() |
![]() | Glenair M28840/29CB1BAS1 | MIL-DTL-28840/29 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug, Assembly, 45° | ![]() |