| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco RBS-7BK |
| SKU: | RICRBS-7BK |
| Base Height: | .085 in |
| Maximum Operating Temperature: | 122 °F |
| Minimum Operating Temperature: | 32 °F |
| Full Material: | Polyurethane |
| Material Flammability Standard: | UL94 HB |
RBS-7BK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2209 | THREADED STANDOFF | ![]() |
| Essentra | Richco 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Essentra | Richco 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


