| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2209 |
| SKU: | KEY2209 |
2209
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 103240-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| Keystone Electronics 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Keystone Electronics 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| Keystone Electronics 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 67996-114HLF | B/S II DR | ![]() |
| Keystone Electronics 68001-402HLF | B/S II SR | ![]() |
| Keystone Electronics 4900 | PC QUICK-FIT TERMINAL | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 5021 | TEST POINT | ![]() |
| Keystone Electronics 7228 | JACK SCREW | ![]() |
| Keystone Electronics 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 39-28-1143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| Keystone Electronics 43650-0315 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Keystone Electronics 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| Keystone Electronics 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


