PN18-38R-C

Heilind Number:PANPN18-38R-C
Manufacturer:Panduit
Manufacturer Number:PN18-38R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 18 AWG, 3/8" stud size, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-38R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:14.5 mm, .57 in
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
Part Aliases:MS25036-105
SKU:PANPN18-38R-C
Supplier Product:Ring Terminals
Overall Length mm:29 (mm)
Maximum Metric Conductor Size mm:1 (mm²)
Tongue Thickness In:0.03 (In.)
Color Code:Red
Maximum Copper Conductor Size AWG SOL:18 AWG
Flammability Rating:UL 94 V-2/UL 94 HB
For Use With:CT-1550, CT-1551, CT-2500 W/CT-2550CH
Minimum Copper Conductor Size AWG SOL:#22 AWG
Tongue Width mm:13.5 (mm)
Tongue Length mm:14.5 (mm)
Stud Hole Size In:39/100 (In.)
Tongue Thickness mm:0.8 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length mm:5.6 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Insulation Diameter In:0.15 (In.)
Sub Brand:Pan-Term
Tongue Width In:0.53 (In.)
Overall Length In:1.14 (In.)
Maximum Copper Conductor Size AWG STR:18 AWG
Overall Width mm:13.5 (mm)
Insulation Diameter mm:3.8 (mm)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Stud Hole Size mm:9.9 (mm)
Wire Strip Length In:0.22 (In.)
Finish Coating:Tin-Plated
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Length In:0.57 (In.)
Overall Width In:0.53 (In.)
Minimum Wire Insulation Diameter In:0.15 (In.)

Detailed Description

Easily secure and connect wires with our Ring Terminal, designed for 22-18 AWG wire sizes and a 3/8" stud. Featuring nylon insulation for added safety, this terminal can withstand temperatures up to 105°C (221°F) and a voltage of 600V. Made of durable copper with a tin-plated finish, it offers reliable conductivity and corrosion resistance. The insulation grip sleeve and .57-inch barrel length provide secure connections, while its RoHS compliance ensures environmental responsibility. Perfect for various applications, this terminal is a must-have for any wiring project.