Attribute | Value |
---|---|
Manufacturer: | JAE Electronics |
Manufacturer Part Number: | JAE Electronics M23S05K351 |
SKU: | JAEM23S05K351.P |
M23S05K351
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | JAE Electronics 2138530-1 | STRAIN RELIEF,14 POSITION AMPSEAL | ![]() |
![]() | JAE Electronics 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
![]() | JAE Electronics 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
![]() | JAE Electronics 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
![]() | JAE Electronics 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
![]() | JAE Electronics 776273-2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
![]() | JAE Electronics 967067-1 | MQS SGL WIRE SEAL | ![]() |
![]() | JAE Electronics 09120053104 | HAN Q 5/0 FEM CRMP INSERT 16A, WITH CODING | ![]() |
![]() | JAE Electronics 33001-2004 | MX150 Female Terminal Sealed, Gold Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
![]() | JAE Electronics 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
![]() | JAE Electronics NC4FX | 4 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
![]() | JAE Electronics NC4MX | 4 pole male cable connector, Nickel housing, silver contacts, X Series | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
01/31/2025 | PCN EU434 - Die Replacement. Our production control team has decided to replace a stamping die for M23S05K351 & M23S05K4F1. Existing stamping die: 2 stamping lines (One die for one stamping line x 2) → After additional stamping die: 2 stamping lines (One die for one stamping line x 2) | Download | |||
09/01/2020 | ENG-E20-014_PCN - Additional Stamp Die. Additional Stamp Die To Keep Product Capacity | Download |