| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09120053104 |
| SKU: | HRT09120053104 |
09120053104
| Heilind Number: | HRT09120053104 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09120053104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HAN Q 5/0 FEM CRMP INSERT 16A, WITH CODING
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053004 | HAN Q 5/0 MALE CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120123101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140063101 | Han E® module, female, 6 contacts, 16 A, 500 V | ![]() |
| HARTING 09330006204 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09670094701 | D-Sub, Standard, Female connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 9; Copper alloy | ![]() |
| HARTING 19620031640 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 19628060546 | Hoods, 6 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120055001 | ![]() |


