| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ZHR-2 |
| SKU: | JSTZHR-2 |
ZHR-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 5748873-1 | AMP III PLUG 25P RA 590 THD IN | ![]() |
| JST 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| JST 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| JST 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| JST 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| JST P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| JST PN10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| JST PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| JST NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| JST TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |


