| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770018-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Number of Positions: | 3 |
| Housing Color: | White |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 22.99 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 20.32 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770018-1 |
| SKU: | AMP770018-1 |
770018-1
Specifications
Detailed Description
Easily connect power and signal cables with our Universal MATE-N-LOK Housing. Designed for versatile use, this single-row connector features a durable Nylon GF housing in a clean white color, meeting UL and CSA standards for quality and safety. With a crimp termination method and a 6.35mm pitch, it ensures secure and efficient cable mounting. Suitable for a wide range of applications, this connector supports up to 600V AC voltage, with an operating temperature range from -55 to 120°C (-67 to 248°F). Whether for appliances or industrial use, its robust construction and VDE testing guarantee reliability. RoHS compliant and with UL 94V-0 flammability rating, it's a trusted choice for wire-to-wire connections in various settings. Each package contains one connector, making it convenient for your project needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


