| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 540-44-032-17-400000 |
| SKU: | MMX540-44-032-17-400000 |
540-44-032-17-400000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | ![]() |
| Mill-Max 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| Mill-Max 5102153-3 | A/L UNIV HDR 16P VERT | ![]() |
| Mill-Max 5747844-4 | 09 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| Mill-Max 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 142-0701-851 | COAXIAL CONNECTORS | ![]() |
| Mill-Max 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Mill-Max 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| Mill-Max 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |
| Mill-Max NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| Mill-Max 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| Mill-Max 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |


