| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-382811-1 |
| Color: | Black |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 1500 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| GPL Description: | Industrial |
| Product Code: | 2442 |
| ECCN: | EAR99 |
| Height: | .25 in, 6.35 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Economy |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-382811-1 |
| SKU: | AMP2-382811-1 |
2-382811-1
Specifications
Detailed Description
Enhance connectivity with our Shunt, designed for economic and efficient PCB board integration. Crafted with durable Polyester - GF housing in sleek Black, this component features two Phosphor Bronze contacts with Tin plating. Meeting stringent UL 94V-0 standards for material flammability, it guarantees safety and reliability. With a pitch of 2.54 mm (.1 in) and a low-profile design, it offers seamless assembly in industrial settings. Operating flawlessly in temperatures ranging from -40 to 85 °C, this shunt ensures optimal performance. RoHS compliant and packaged conveniently in quantities of 1500, it's the perfect solution for your electronic connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-640456-1 | 11P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1-746610-5 | 20 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1658539-3 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5-146254-1 | 02 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| TE Connectivity 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| TE Connectivity 5102153-3 | A/L UNIV HDR 16P VERT | ![]() |
| TE Connectivity 5227161-9 | RTANG JACK W/MTG PINS,BNC PCB | ![]() |
| TE Connectivity 5499160-4 | A/L UNIV HDR 20P VERT SHT LAT | ![]() |
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 644752-2 | 02P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 926307-1 | 6P UNIV.M-N-L.CAP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146274-2 | ![]() | |
| TE Connectivity 5-146278-2 | ![]() | |
| TE Connectivity 5-146282-2 | ![]() |


