Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCD6-10AF-L |
Overall Length: | 1.57 in, 39.9 mm |
Stud Hole Size: | .19 in, 4.8 mm |
Tongue Width: | 11.7 mm, .46 in |
Barrel Length: | 20.6 mm, .81 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Stud Hole Spacing: | 16 mm, .63 in |
Tongue Type: | Standard |
SKU: | PANLCD6-10AF-L |
Burndy Die Index Number: | 7 |
Panduit Die Index Number: | 24 |
Wire Strip Length In: | 42,954 (In.) |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 22.2 (mm) |
Tongue Thickness In: | 0.08 (In.) |
Tongue Thickness mm: | 2 (mm) |
LCD6-10AF-L
Specifications
Detailed Description
Enhance your electrical connections with our #6 AWG wire lug, featuring a #10 stud hole for secure attachment. With a 90° angle tongue and standard barrel design, this connector offers reliable performance and easy installation. The blue color code adds convenience for quick identification, while the inspection window ensures proper crimping. RoHS compliant and crafted from tin-plated copper, it guarantees durability and conductivity. Perfect for a variety of applications, this compression lug is a must-have for any professional electrician or DIY enthusiast. Elevate your projects with this high-quality connector.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit LCA6-10-L | One-hole, standard barrel with window lug, #6 AWG wire, #10 stud hole. | ![]() |
![]() | Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
![]() | Panduit LCAN6-6-L | One-hole, standard barrel with window, narrow tongue lug, #6 AWG wire, #6 stud hole. | ![]() |
![]() | Panduit LCD6-10A-L | Two-hole, standard barrel lug with window, #6 AWG wire, #10 stud hole, .63 hole spacing. | ![]() |
![]() | Panduit LCDX6-14A-L | Two-hole, flex lug, #6 AWG wire, 1/4 stud hole, .63 hole spacing. | ![]() |
![]() | Panduit PV18-8F-MY | Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #8 stud size, bulk package. | ![]() |