| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA6-10-L |
| Overall Length: | 1.52 in, 38.6 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | 11.4 mm, .45 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA6-10-L |
LCA6-10-L
Specifications
Detailed Description
Enhance your electrical connections with this one-hole compression lug. Designed for #6 AWG wire and featuring a #10 stud hole, it ensures secure and efficient installations. The lug's standard barrel with an inspection window allows for easy visual verification, while its tin-plated copper construction guarantees reliable conductivity. With an overall length of 1.52 inches and a tongue width of .45 inches, it offers a sturdy and durable solution for your crimp terminal needs. The blue color code adds convenience for identification, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectors with this essential component for a wide range of applications, from industrial to residential. Trust in its quality and performance for all your compression lug requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCA8-56F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 5/16 stud hole. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV18-6LF-MY | Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


