| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECJ504B-UA |
| SKU: | LCMECJ504B-UA |
ECJ504B-UA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| L-com 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| L-com 131C11019X | Combination D-SUB, Plug, Crimp straight | ![]() |
| L-com D38999/24WB35SN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| L-com 16-02-1116 | SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 30-24 AWG | ![]() |
| L-com 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| L-com 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| L-com S050X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| L-com D38999/20WD18PN | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| L-com 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |


