M83723/74R2039N

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

The M83723/74R2039N, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged military applications. Part of the Conesys M83723 series III, this connector features a shell size 20 with a durable aluminum construction. The contact type is a pin, suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. Its shell type, Jam Nut Receptacle, offers secure fastening, while the electroless nickel shell finish ensures longevity in harsh environments. With a voltage rating of 600 VAC, insert arrangement 20-39, and bayonet locking mechanism, this high-reliability connector is ideal for mission-critical systems. RoHS compliant and meticulously engineered, the M8372374R2039N guarantees exceptional performance in demanding scenarios.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2039N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/74R2039N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: