M83723/77R2039N

RFI PLUG, SOCKET, 83723 SIII BAYONET

The M83723/77R2039N RFI Plug, Socket, a high-performance connector designed to meet MIL-DTL-83723 military specifications. Part of the robust Series III lineup, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 20 and a grounding plug design, it offers secure connectivity for 20 to 16 AWG and 24 to 20 AWG wire sizes. The bayonet locking mechanism and 600 VAC voltage rating make it ideal for critical applications. Engineered for high reliability, this Conesys M83723 connector is a trusted solution for aerospace, defense, and industrial systems. Rest assured of its quality with RoHS compliance and the assurance of being a hi-rel component. Upgrade your circular connector needs with the M8372377R2039N.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2039N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/77R2039N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: