| Attribute | Value |
|---|---|
| Manufacturer: | Bivar |
| Manufacturer Part Number: | Bivar RLP1-200-500 |
| SKU: | BIVRLP1-200-500 |
RLP1-200-500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bivar 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Bivar A-SCREW-1-8 | Black self tapping PLASTITE | ![]() |
| Bivar NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Bivar NC3FBH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Bivar PLT1M-M300 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |


