| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FAAH1 |
| SKU: | NEUNC3FAAH1 |
NC3FAAH1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-5499141-0 | A/L UNIV HDR 50P RA LG LAT | ![]() |
| Neutrik 39-29-9027 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 39-29-9063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 39-29-9082 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Neutrik 43045-1612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Neutrik 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Neutrik 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Neutrik NC3FBH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
| Neutrik NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| Neutrik NE8FBH-LED | ETHERCON B-SERIES CHAS. W | ![]() |
| Neutrik NRJ4HH | 1/4 mono jack, switched, half threaded nose | ![]() |
| Neutrik PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Neutrik PLT1M-M300 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Neutrik PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Neutrik TA1S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


