| Attribute | Value |
|---|---|
| Manufacturer: | ITW Switches |
| Manufacturer Part Number: | ITW Switches 59-111 |
| SKU: | ISW59-111 |
59-111
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ITW Switches RY611012 | RY611012 | ![]() |
| ITW Switches 2-320563-2 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| ITW Switches 281934-2 | SINGLE WIRE SEAL | ![]() |
| ITW Switches 350781-1 | 06P UMNL CAP HSG | ![]() |
| ITW Switches 66900-226LF | QKE II FEMALE | ![]() |
| ITW Switches EGG.2K.302.CLL | Circular Receptacle, 2 LV Contacts, with Solder termination | ![]() |
| ITW Switches 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| ITW Switches 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| ITW Switches PLT1M-C0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| ITW Switches ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |
| ITW Switches ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


